- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CM01-XHD-T
Microchip Technology
AT24CM01-XHD-T
EEPROM - Serial-I²C - 1Mbit (128K x 8) - 3.3V/5V - 8-Pin TSSOP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 1Mbit (128K x 8) - 3.3V/5V - 8-Pin TSSOP - Tape&Reel
Search Keywords: AT24CM01XHDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CM01-XHD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:40 Year
Product Guides
+
Frequently Asked Questions
Is AT24CM01-XHD-T RoHS compliant?
Yes, AT24CM01-XHD-T is RoHS compliant.
What is the lead time for AT24CM01-XHD-T?
The standard lead time for AT24CM01-XHD-T is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,540
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
250
$1.041
500
$1.027
1,000
$0.974
2,500
$0.938
5,000
$0.936
10,000
$0.927
15,000 +
$0.916
Click for Quote
Log in
to unlock special pricing