- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CM01-SSHM-B
Microchip Technology
AT24CM01-SSHM-B
EEPROM - Serial-I²C - 1Mbit (128K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 1Mbit (128K x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin SOIC N - Tube
Search Keywords: AT24CM01SSHMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CM01-SSHM-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:40 Year
Product Guides
+
Frequently Asked Questions
Is AT24CM01-SSHM-B RoHS compliant?
Yes, AT24CM01-SSHM-B is RoHS compliant.
What is the lead time for AT24CM01-SSHM-B?
The standard lead time for AT24CM01-SSHM-B is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
100
$0.992
300
$0.975
500
$0.972
1,000
$0.968
2,500
$0.963
5,000
$0.923
7,500
$0.921
10,000 +
$0.918
Click for Quote
Log in
to unlock special pricing