- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24CM01-SSHD-B
Microchip Technology
AT24CM01-SSHD-B
EEPROM - Serial-I²C - 1Mbit (128K x 8) - 3.3V/5V - 8-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 1Mbit (128K x 8) - 3.3V/5V - 8-Pin SOIC - Tube
Search Keywords: AT24CM01SSHDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24CM01-SSHD-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Data Retention:40 Year
Product Guides
+
Frequently Asked Questions
Is AT24CM01-SSHD-B RoHS compliant?
Yes, AT24CM01-SSHD-B is RoHS compliant.
What is the lead time for AT24CM01-SSHD-B?
The standard lead time for AT24CM01-SSHD-B is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$1.014
300
$0.973
500
$0.959
1,000
$0.922
2,500
$0.877
5,000
$0.874
7,500
$0.866
10,000 +
$0.864
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT