- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24C512C-SHM-T
Microchip Technology
AT24C512C-SHM-T
EEPROM - Serial-I²C - 512Kbit (64K x 8) - 1.8V/2.5V/3.3V - 8-Pin SOIC EIAJ - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 512Kbit (64K x 8) - 1.8V/2.5V/3.3V - 8-Pin SOIC EIAJ - Tape&Reel
Search Keywords: AT24C512CSHMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24C512C-SHM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Data Retention:40 Year
Product Guides
+
Frequently Asked Questions
Is AT24C512C-SHM-T RoHS compliant?
Yes, AT24C512C-SHM-T is RoHS compliant.
What is the lead time for AT24C512C-SHM-T?
The standard lead time for AT24C512C-SHM-T is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
MOQ for out of Stock Qty:
500
5 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$1.560
1,000
$0.960
1,500
$0.760
2,000 +
$0.745
Click for Quote
Log in
to unlock special pricing