- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24C32E-STUM-T
Microchip Technology
AT24C32E-STUM-T
EEPROM - Serial-I²C - 32Kbit (4K x 8) - 1.8V/2.5V/3.3V - 5-Pin SOT-23 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 32Kbit (4K x 8) - 1.8V/2.5V/3.3V - 5-Pin SOT-23 - Tape&Reel
Search Keywords: AT24C32ESTUMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24C32E-STUM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:100(Min) Year
Product Guides
+
Frequently Asked Questions
Is AT24C32E-STUM-T RoHS compliant?
Yes, AT24C32E-STUM-T is RoHS compliant.
What is the lead time for AT24C32E-STUM-T?
The standard lead time for AT24C32E-STUM-T is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
28 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1,000
$0.2411
2,500
$0.2351
5,000
$0.2323
10,000
$0.2317
15,000
$0.2297
25,000
$0.2284
50,000 +
$0.2272
Click for Quote
Log in
to unlock special pricing