- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24C16D-CUM-T
AT24C16D-CUM-T
Microchip Technology
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 08/01/2026
REEL Packaging
Description
+
EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V 8-Pin T/R
Search Keywords: AT24C16DCUMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24C16D-CUM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:100(Min) Year
Product Guides
+
-
End of Life: Final orders must be placed by 08/01/2026
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
6 Weeks
can ship
6/18/26