- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24C08D-STUM-T
Microchip Technology
AT24C08D-STUM-T
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V - 5-Pin SOT-23 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V - 5-Pin SOT-23 - Tape&Reel
Search Keywords: AT24C08DSTUMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24C08D-STUM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:100(Min) Year
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is AT24C08D-STUM-T RoHS compliant?
Yes, AT24C08D-STUM-T is RoHS compliant.
What is the lead time for AT24C08D-STUM-T?
The standard lead time for AT24C08D-STUM-T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Manufacturer Stock:
26,000
can ship
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$0.2512
2,500
$0.2488
3,750
$0.2482
5,000 +
$0.2322
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT