- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24C08C-PUM
Microchip Technology
AT24C08C-PUM
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial-I²C - 8Kbit (1K x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin PDIP - Tube
Search Keywords: AT24C08CPUM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24C08C-PUM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Data Retention:100 Year
Product Guides
+
Frequently Asked Questions
Is AT24C08C-PUM RoHS compliant?
Yes, AT24C08C-PUM is RoHS compliant.
What is the lead time for AT24C08C-PUM?
The standard lead time for AT24C08C-PUM is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,050
Can Ship immediately
Manufacturer Stock:
25,350
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$0.4309
250
$0.4217
1,000
$0.4106
2,500
$0.4006
5,000
$0.3983
7,500
$0.3938
10,000
$0.3928
15,000 +
$0.3916
Click for Quote
Log in
to unlock special pricing