- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT24C01C-XPD-T
AT24C01C-XPD-T
Microchip Technology
EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
EEPROM Serial-2Wire 1K-bit 128 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
Search Keywords: AT24C01CXPDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT24C01C-XPD-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Data Retention:100 Year
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
6 Weeks
can ship
7/9/26