- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- PROM, EPROM, EEPROM ›
- AT17LV256-10SU
Microchip Technology
AT17LV256-10SU
EEPROM - Serial - 256Kbit (256K x 1) - 3.3V/5V - 20-Pin SOIC - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
EEPROM - Serial - 256Kbit (256K x 1) - 3.3V/5V - 20-Pin SOIC - Tube
Search Keywords: AT17LV25610SU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:AT17LV256-10SU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Data Retention:90 Year
Product Guides
+
Frequently Asked Questions
Is AT17LV256-10SU RoHS compliant?
Yes, AT17LV256-10SU is RoHS compliant.
What is the lead time for AT17LV256-10SU?
The standard lead time for AT17LV256-10SU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,013
can ship
MOQ for out of Stock Qty:
19
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
19
$17.49
37
$13.47
56
$12.46
74 +
$12.21
Click for Quote
Log in
to unlock special pricing