- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- ARF466AG
ARF466AG
Microchip Technology
Trans RF MOSFET N-CH 1000V 13A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans RF MOSFET N-CH 1000V 13A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: ARF466AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ARF466AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single11693
-
Channel Mode:Enhancement11691
-
Maximum Drain Source Resistance:1000@10V mOhm
-
Material:N/A
-
Family:ARF466AG
-
Maximum Continuous Drain Current Range:10 to 20 A
-
Channel Type:N11692
-
Maximum Continuous Drain Current:13 A
-
Dimension:20.511694mm(Max) x 5.21(Max) x 26.49(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
7
$64.29
13
$51.92
19
$49.74
25 +
$48.74
Click for Quote
Log in
to unlock special pricing