- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- ARF460AG
ARF460AG
Microchip Technology
Trans RF MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans RF MOSFET N-CH 500V 14A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: ARF460AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ARF460AG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single11693
-
Dimension:16.2611694mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Type:N11692
-
Channel Mode:Enhancement11691
-
Maximum Continuous Drain Current Range:10 to 20 A
-
Family:ARF460AG
-
Maximum Continuous Drain Current:14 A
-
Maximum Drain Source Resistance:N/A
-
Material:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
8
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$56.52
5
$55.96
8
$55.68
15
$55.40
23
$55.13
30 +
$46.62
Click for Quote
Log in
to unlock special pricing