- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- ARF1510
ARF1510
Microchip Technology
Trans RF MOSFET N-CH 1000V 8A 10-Pin SMD Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Trans RF MOSFET N-CH 1000V 8A 10-Pin SMD Box
Search Keywords: ARF1510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ARF1510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Configuration:Quad11693
-
Channel Mode:Enhancement11691
-
Channel Type:N11692
-
Maximum Continuous Drain Current Range:5 to 10 A
-
Maximum Drain Source Resistance:N/A
-
Family:ARF1510
-
Maximum Continuous Drain Current:8 A
-
Dimension:27.05 x 27.05 x 6.4511694mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
3
$408.16
5
$301.41
8
$223.70
10 +
$219.23
Click for Quote
Log in
to unlock special pricing