- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- ARF1505
ARF1505
Microchip Technology
Trans RF FET N-CH 1200V 25A 6-Pin Box
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Trans RF FET N-CH 1200V 25A 6-Pin Box
Search Keywords: ARF1505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ARF1505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:N/A
-
Material:N/A
-
Channel Mode:Enhancement11691
-
Maximum Continuous Drain Current:25 A
-
Dimension:1.065 x 1.065 x 0.2511694mmmm
-
Family:ARF1505
-
Configuration:Single11693
-
Channel Type:N11692
-
Maximum Continuous Drain Current Range:20 to 50 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$251.36
3
$238.47
5
$235.46
10
$229.64
20 +
$229.07
Click for Quote
Log in
to unlock special pricing