Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ARD00906

MCP3564 ADC Demonstration Board 153.6KSPS GUI IDE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCP3564 ADC Demonstration Board 153.6KSPS GUI IDE
Search Keywords: ARD00906
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ARD00906
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543906800
ECCN: 5A992.c
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: ARD00906
Sampling Rate: 153.6 KSPS
Number of Bits: 244259
Interface Type: Serial4257
Support FPGA: No4261
IDE: GUI4255
Daughter Cards: No4253
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ARD00906 RoHS compliant?
Yes, ARD00906 is RoHS compliant.
What is the lead time for ARD00906?
The standard lead time for ARD00906 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$171.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!