Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ARD00797

MCP16251 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Reference Design Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MCP16251 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Reference Design Board
Search Keywords: ARD00797
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ARD00797
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543906800
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Current: <125 m A
Number of Outputs: 1
Family: ARD00797
Output Voltage Range: 3.3(Typ) VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ARD00797 RoHS compliant?
Yes, ARD00797 is RoHS compliant.
What is the lead time for ARD00797?
The standard lead time for ARD00797 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$77.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!