Microchip Technology
ARD00698
MCP1663 Linear Regulator 2.5VDC to 30VDC Output Development Board
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ARD00698
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473301180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:ARD00698
-
Input Voltage Range:N/A
-
Operating Temperature:N/A
-
Output Power:N/A
-
Output Current:N/A
-
Efficiency:N/A
-
Output Voltage Range:2.5 to 30 VDC
-
Number of Outputs:110622