Microchip Technology
ARD00514
MCP19035 Voltage Mode PWM Controller 3.3VDC to 5VDC Output Evaluation Board
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ARD00514 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8543906800 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Outputs: | 1 |
| Output Voltage Range: | 3.3 to 5 VDC |
| Input Voltage Range: | 8 to 26 VDC |
| Family: | ARD00514 |
| Output Current: | 5000 mA |
| Efficiency: | 93 % |