ARD00410
Microchip Technology
MCP16301 DC to DC Converter and Switching Regulator Chip Demonstration Board
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCP16301 DC to DC Converter and Switching Regulator Chip Demonstration Board
Search Keywords: ARD00410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ARD00410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473301180
-
ECCN:3E991
-
Supplier Standard Pack:
1 -
Family:ARD00410
-
Output Current:300 mA
-
Efficiency:N/A
-
Input Voltage Range:6 to 18 VDC
-
Output Voltage Range:N/A
-
Operating Temperature:N/A
-
Output Power:N/A
-
Number of Outputs:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
12 Weeks
can ship
9/2/26