Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ARD00386

MCP1640 DC to DC Converter and Switching Regulator Chip 12VDC Output Reference Design Board

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MCP1640 DC to DC Converter and Switching Regulator Chip 12VDC Output Reference Design Board
Search Keywords: ARD00386
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ARD00386
Unit of Measure: Per Each
RoHS: Yes
HTS: 8543906800
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Family: ARD00386
Input Voltage Range: 2 to 3 VDC
Number of Outputs: 1
Efficiency: 75 %
Output Current: 50,70 mA
Output Voltage Range: 12(Typ) VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ARD00386 RoHS compliant?
Yes, ARD00386 is RoHS compliant.
What is the lead time for ARD00386?
The standard lead time for ARD00386 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$35.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!