Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

AR1010-I/SS

Resistive Touch Screen Controller - 4-Wire - 20-Pin SSOP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Resistive Touch Screen Controller - 4-Wire - 20-Pin SSOP - Tube
Search Keywords: AR1010ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: AR1010-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Family: AR1010-I/SS
Dimension: 7.2 x 5.3 x 1.75 mm
Maximum Operating Supply Voltage: 5.25 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AR1010-I/SS RoHS compliant?
Yes, AR1010-I/SS is RoHS compliant.
What is the lead time for AR1010-I/SS?
The standard lead time for AR1010-I/SS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 116
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
84
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.27
25
$3.26
50
$3.25
84
$3.24
168
$2.44
252
$2.28
335 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!