- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APTM20SKM08TG
APTM20SKM08TG
Microchip Technology
Trans MOSFET N-CH 200V 208A 20-Pin Case SP-4 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 200V 208A 20-Pin Case SP-4 Tube
Search Keywords: APTM20SKM08TG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APTM20SKM08TG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:10@10V mOhm
-
Channel Type:N9079
-
Family:APTM20SKM08TG
-
Maximum Continuous Drain Current:208 A
-
Material:N/A
-
Configuration:Single9080
-
Dimension:93 x 40.4 x 17.29081mmmm
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$130.39
4
$97.79
6
$91.27
7 +
$89.45
Click for Quote
Log in
to unlock special pricing