Microchip Technology Authorized Distributor

APTGT300DU60G

Trans IGBT Module N-CH 600V 430A 1150000mW 7-Pin Case SP-6 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans IGBT Module N-CH 600V 430A 1150000mW 7-Pin Case SP-6 Tube
Search Keywords: APTGT300DU60G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: APTGT300DU60G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541590080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Gate Emitter Voltage: ±20 V
Family: APTGT300DU60G
Dimension: 108 x 62 x 156996mmmm
Maximum Collector-Emitter Voltage: 600 V
Maximum Gate Emitter Leakage Current: 0.5 uA
Configuration: Dual6995
Maximum Continuous Collector Current: 430 A
Channel Type: N6994
Maximum Power Dissipation: 1150000 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APTGT300DU60G RoHS compliant?
Yes, APTGT300DU60G is RoHS compliant.
What is the lead time for APTGT300DU60G?
The standard lead time for APTGT300DU60G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks can ship 5/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$207.68
3
$207.16
5
$174.45
6 +
$170.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!