- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Module ›
- APTGT200A120G
Microchip Technology
APTGT200A120G
Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Module N-CH 1200V 280A 890000mW 7-Pin Case SP-6 Tube
Search Keywords: APTGT200A120G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APTGT200A120G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Collector-Emitter Voltage:1200 V
-
Dimension:108 x 62 x 156996mmmm
-
Maximum Gate Emitter Voltage:±20 V
-
Maximum Gate Emitter Leakage Current:0.5 uA
-
Maximum Power Dissipation:890000 mW
-
Configuration:Dual6995
-
Channel Type:N6994
-
Family:APTGT200A120G
-
Maximum Continuous Collector Current:280 A
Product Guides
+
Frequently Asked Questions
Is APTGT200A120G RoHS compliant?
Yes, APTGT200A120G is RoHS compliant.
What is the lead time for APTGT200A120G?
The standard lead time for APTGT200A120G is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
607
can ship
MOQ for out of Stock Qty:
2
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
2
$187.20
3
$186.73
4
$186.27
5 +
$182.54
Click for Quote
Log in
to unlock special pricing