- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APTDF400U120G
APTDF400U120G
Microchip Technology
Rectifier Diode, 1 Phase, 1 Element, 450A, 1200V V(RRM), Silicon
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Rectifier Diode, 1 Phase, 1 Element, 450A, 1200V V(RRM), Silicon
Search Keywords: APTDF400U120G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APTDF400U120G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$64.74
5
$62.68
10
$61.93
20
$60.87
50
$60.72
100 +
$60.54
Click for Quote
Log in
to unlock special pricing