- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APTDF400KK60G
APTDF400KK60G
Microchip Technology
Rectifier Diode Switching 600V 500A 160ns 3-Pin Case SP-6 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 600V 500A 160ns 3-Pin Case SP-6 Tube
Search Keywords: APTDF400KK60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APTDF400KK60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541590080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 175 °C
-
Maximum Power Dissipation:N/A
-
Dimension:108 x 62 x 1711156mmmm
-
Mounting:Screw
-
Configuration:Dual Common Cathode11155
-
Maximum Continuous Forward Current:500 A
-
Operating Junction Temperature:-40 to 175 °C
-
Family:APTDF400KK60G
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$116.40
5
$104.76
7
$104.50
9 +
$102.41
Click for Quote
Log in
to unlock special pricing