- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT8M100B
APT8M100B
Microchip Technology
Trans MOSFET N-CH Si 1KV 8A 3-Pin(3+Tab) TO-247 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH Si 1KV 8A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT8M100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT8M100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Channel Type:N9079
-
Maximum Drain Source Resistance:1800@10V mOhm
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077
-
Material:Si9083
-
Configuration:Single9080
-
Maximum Continuous Drain Current:8 A
-
Family:APT8M100B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
605
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$4.00
50
$3.67
100
$3.53
250
$3.48
500
$3.31
1,000
$3.30
2,500
$3.27
5,000 +
$3.23
Click for Quote
Log in
to unlock special pricing