- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT80GA90LD40
Microchip Technology
APT80GA90LD40
Trans IGBT Chip N-CH 900V 145A 625000mW 3-Pin(3+Tab) TO-264 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 900V 145A 625000mW 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT80GA90LD40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT80GA90LD40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT80GA90LD40
-
Maximum Gate Emitter Voltage:±30 V
-
Maximum Collector-Emitter Voltage:900 V
-
Configuration:Single6975
-
Maximum Power Dissipation:625000 mW
-
Channel Type:N6974
-
Maximum Continuous Collector Current:145 A
-
Maximum Gate Emitter Leakage Current:0.1 uA
-
Dimension:20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
Product Guides
+
Frequently Asked Questions
Is APT80GA90LD40 RoHS compliant?
Yes, APT80GA90LD40 is RoHS compliant.
What is the lead time for APT80GA90LD40?
The standard lead time for APT80GA90LD40 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$12.88
25
$11.66
50
$11.36
100
$10.92
250
$10.65
500
$10.63
1,000 +
$10.52
Click for Quote
Log in
to unlock special pricing