help desk software

Trans MOSFET N-CH 800V 20A 3-Pin(3+Tab) TO-247 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 800V 20A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT8043BFLLG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT8043BFLLG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Single9080
  • Channel Mode:
    Enhancement9078
  • Maximum Continuous Drain Current:
    20 A
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Family:
    APT8043BFLL
  • Category:
    Power MOSFET9077
  • Material:
    N/A
  • Channel Type:
    N9079
  • Maximum Drain Source Resistance:
    430@10V mOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 5/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$18.46
10
$16.96
25
$16.51
50
$16.09
100
$15.49
250
$15.26
500 +
$15.03
Click for Quote
Log in to unlock special pricing