Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Mosfet Mos8 1200 V 7 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT7M120B
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-8 positions
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross sectio...
Res Wirewound 100 Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk