- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT75GP120B2G
Microchip Technology
APT75GP120B2G
Trans IGBT Chip N-CH 1200V 100A 1042000mW 3-Pin(3+Tab) T-MAX Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | APT75GP120B2G |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Gate Emitter Voltage: | ±20 V |
| Configuration: | Single6975 |
| Dimension: | 16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm |
| Maximum Gate Emitter Leakage Current: | 0.1 uA |
| Maximum Collector-Emitter Voltage: | 1200 V |
| Maximum Continuous Collector Current: | 100 A |
| Family: | APT75GP120B2 |
| Channel Type: | N6974 |
| Maximum Power Dissipation: | 1042000 mW |