- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT75GN120LG
APT75GN120LG
Microchip Technology
Trans IGBT Chip N-CH 1200V 200A 833000mW 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 1200V 200A 833000mW 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT75GN120LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT75GN120LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Gate Emitter Voltage:±30 V
-
Configuration:Single6975
-
Maximum Continuous Collector Current:200 A
-
Dimension:20.56976mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Maximum Power Dissipation:833000 mW
-
Maximum Gate Emitter Leakage Current:0.6 uA
-
Channel Type:N6974
-
Family:APT75GN120L
-
Maximum Collector-Emitter Voltage:1200 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$14.97
10
$14.36
25
$13.99
50
$13.63
100
$13.12
250
$13.09
500 +
$12.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT