Microchip Technology Authorized Distributor

APT75GN120JDQ3

Trans IGBT Module N-CH 1200V 124A 379000mW 4-Pin SOT-227 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans IGBT Module N-CH 1200V 124A 379000mW 4-Pin SOT-227 Tube
Search Keywords: APT75GN120JDQ3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT75GN120JDQ3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N6994
  • Dimension:
    38.26996mm(Max) x 25.4(Max) x 9.6(Max)mm
  • Maximum Collector-Emitter Voltage:
    1200 V
  • Family:
    APT75GN120JDQ3
  • Maximum Gate Emitter Leakage Current:
    0.6 uA
  • Configuration:
    Single Dual Emitter6995
  • Maximum Gate Emitter Voltage:
    ±30 V
  • Maximum Continuous Collector Current:
    124 A
  • Maximum Power Dissipation:
    379000 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT75GN120JDQ3 RoHS compliant?
Yes, APT75GN120JDQ3 is RoHS compliant.
What is the lead time for APT75GN120JDQ3?
The standard lead time for APT75GN120JDQ3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 3/24/27
Backorder
Price (USD)
Qty
Unit Price
1
$34.47
5
$31.68
10
$31.60
25
$30.05
50
$28.94
100
$28.87
250 +
$28.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!