Trans MOSFET N-CH Si 500V 75A 3-Pin(3+Tab) T-MAX Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH Si 500V 75A 3-Pin(3+Tab) T-MAX Tube
Search Keywords: APT75F50B2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT75F50B2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Mode:
    Enhancement9078
  • Material:
    Si9083
  • Maximum Drain Source Resistance:
    75@10V mOhm
  • Category:
    Power MOSFET9077
  • Configuration:
    Single9080
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Maximum Continuous Drain Current:
    75 A
  • Family:
    APT75F50B2
  • Channel Type:
    N9079
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
5
$14.60
25
$13.22
50
$12.87
100
$12.38
250
$12.07
500
$12.04
1,000 +
$11.93
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!