- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT75DQ120SG
APT75DQ120SG
Microchip Technology
Rectifier Diode Switching 1.2KV 75A 325ns 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 1.2KV 75A 325ns 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT75DQ120SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT75DQ120SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:APT75DQ120S
-
Maximum Power Dissipation:N/A
-
Mounting:Surface Mount
-
Operating Junction Temperature:-55 to 175 °C
-
Dimension:16.0511156mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Configuration:Single11155
-
Maximum Continuous Forward Current:75 A
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$4.22
50
$3.88
100
$3.72
250
$3.68
500
$3.49
1,000
$3.48
2,500
$3.45
5,000 +
$3.41
Click for Quote
Log in
to unlock special pricing