- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- APT64GA90B
Microchip Technology
APT64GA90B
Trans IGBT Chip N-CH 900V 117A 500000mW 3-Pin(3+Tab) TO-247 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans IGBT Chip N-CH 900V 117A 500000mW 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT64GA90B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT64GA90B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Power Dissipation:500000 mW
-
Dimension:16.266976mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Maximum Gate Emitter Leakage Current:0.1 uA
-
Maximum Collector-Emitter Voltage:900 V
-
Channel Type:N6974
-
Maximum Gate Emitter Voltage:±30 V
-
Configuration:Single6975
-
Maximum Continuous Collector Current:117 A
-
Family:APT64GA90B
Product Guides
+
Frequently Asked Questions
Is APT64GA90B RoHS compliant?
Yes, APT64GA90B is RoHS compliant.
What is the lead time for APT64GA90B?
The standard lead time for APT64GA90B is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$7.66
25
$6.93
50
$6.75
100
$6.58
250
$6.33
500
$6.32
1,000 +
$6.26
Click for Quote
Log in
to unlock special pricing