- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT60N60SCSG
Microchip Technology
APT60N60SCSG
The APT60N60SCSG is a 600V, 60A Super Junction MOSFET designed for high-efficiency power switching applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60N60SCSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Maximum Drain Source Resistance:45@10V mOhm
-
Channel Type:N9079
-
Family:APT60N60SCS
-
Maximum Continuous Drain Current:60 A
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Configuration:Single9080