- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT60M75L2LLG
APT60M75L2LLG
Microchip Technology
Trans MOSFET N-CH 600V 73A 3-Pin(3+Tab) TO-264 MAX Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 73A 3-Pin(3+Tab) TO-264 MAX Tube
Search Keywords: APT60M75L2LLG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60M75L2LLG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET9077
-
Configuration:Single9080
-
Material:N/A
-
Family:APT60M75L2LL
-
Maximum Drain Source Resistance:75@10V mOhm
-
Dimension:20.59081mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Channel Type:N9079
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:73 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
7
$58.71
13
$47.42
19
$45.43
25 +
$44.52
Click for Quote
Log in
to unlock special pricing