- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT60M75JFLL
APT60M75JFLL
Microchip Technology
Trans MOSFET N-CH 600V 58A 4-Pin SOT-227 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 58A 4-Pin SOT-227 Tube
Search Keywords: APT60M75JFLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60M75JFLL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Continuous Drain Current:58 A
-
Dimension:38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
-
Material:N/A
-
Channel Type:N9079
-
Channel Mode:Enhancement9078
-
Configuration:Single Dual Source9080
-
Category:Power MOSFET9077
-
Maximum Drain Source Resistance:75@10V mOhm
-
Family:APT60M75JFLL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$62.88
5
$57.78
10
$56.26
25
$52.79
50
$52.66
100
$52.53
250 +
$51.52
Click for Quote
Log in
to unlock special pricing