- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT60DQ60SG
APT60DQ60SG
Microchip Technology
Rectifier Diode Switching 600V 60A 35ns Automotive 3-Pin(2+Tab) D3PAK Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectifier Diode Switching 600V 60A 35ns Automotive 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT60DQ60SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60DQ60SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Power Dissipation:N/A
-
Maximum Continuous Forward Current:60 A
-
Mounting:Surface Mount
-
Dimension:16.0511156mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Configuration:Single11155
-
Operating Temperature:-55 to 175 °C
-
Family:APT60DQ60S
-
Operating Junction Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$3.04
100
$3.03
250
$2.88
500
$2.74
1,000
$2.73
2,500
$2.71
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing