- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT60DQ100BG
Microchip Technology
APT60DQ100BG
Rectifier Diode Switching 1KV 60A 255ns 2-Pin(2+Tab) TO-247 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60DQ100BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single11155
-
Maximum Continuous Forward Current:60 A
-
Family:APT60DQ100B
-
Operating Junction Temperature:-55 to 175 °C
-
Dimension:16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Mounting:Through Hole
-
Maximum Power Dissipation:N/A
-
Operating Temperature:-55 to 175 °C