- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT60D60LCTG
Microchip Technology
APT60D60LCTG
Diode Switching 600V 60A 3-Pin(3+Tab) TO-264 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60D60LCTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:20.511156mm(Max) x 5.21(Max) x 26.49(Max)mm
-
Maximum Continuous Forward Current:60 A
-
Maximum Power Dissipation:N/A
-
Configuration:Dual Common Cathode11155
-
Mounting:Through Hole
-
Operating Junction Temperature:-55 to 175 °C
-
Operating Temperature:-55 to 175 °C
-
Family:APT60D60LCT