- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT60D40SG
Microchip Technology
APT60D40SG
The APT60D40SG is a 400V, 60A ultrafast soft recovery rectifier diode.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60D40SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Junction Temperature:-55 to 175 °C
-
Configuration:Single11155
-
Operating Temperature:-55 to 175 °C
-
Family:APT60D40S
-
Maximum Continuous Forward Current:60 A
-
Maximum Power Dissipation:N/A
-
Dimension:16.0511156mm(Max) x 13.99(Max) x 5.08(Max)mm
-
Mounting:Surface Mount