- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- APT60D40LCTG
APT60D40LCTG
Microchip Technology
Diode Switching 400V 60A 3-Pin(3+Tab) TO-264 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Diode Switching 400V 60A 3-Pin(3+Tab) TO-264 Tube
Search Keywords: APT60D40LCTG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT60D40LCTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-55 to 175 °C
-
Mounting:Through Hole
-
Operating Junction Temperature:-55 to 175 °C
-
Configuration:Dual Common Cathode11155
-
Maximum Continuous Forward Current:60 A
-
Family:APT60D40LCT
-
Maximum Power Dissipation:N/A
-
Dimension:20.511156mm(Max) x 5.21(Max) x 26.49(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$8.82
25
$7.99
50
$7.78
100
$7.58
250
$7.30
500
$7.28
1,000 +
$7.21
Click for Quote
Log in
to unlock special pricing