Microchip Technology Authorized Distributor

APT60D20BG

Diode Switching 200V 60A 2-Pin(2+Tab) TO-247 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Diode Switching 200V 60A 2-Pin(2+Tab) TO-247 Tube
Search Keywords: APT60D20BG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT60D20BG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Power Dissipation:
    N/A
  • Mounting:
    Through Hole
  • Configuration:
    Single11155
  • Dimension:
    16.2611156mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Operating Temperature:
    -55 to 175 °C
  • Operating Junction Temperature:
    -55 to 175 °C
  • Family:
    APT60D20B
  • Maximum Continuous Forward Current:
    60 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT60D20BG RoHS compliant?
Yes, APT60D20BG is RoHS compliant.
What is the lead time for APT60D20BG?
The standard lead time for APT60D20BG is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
204 can ship
Minimum Order Quantity:
10
20 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.61
50
$3.32
100
$3.31
250
$3.14
500
$2.99
1,000
$2.98
2,500
$2.95
5,000 +
$2.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!