Microchip Technology Authorized Distributor

APT6038BLLG

Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-247 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT6038BLLG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT6038BLLG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Drain Source Resistance:
    380@10V mOhm
  • Channel Type:
    N9079
  • Category:
    Power MOSFET9077
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Family:
    APT6038BLL
  • Material:
    N/A
  • Configuration:
    Single9080
  • Channel Mode:
    Enhancement9078
  • Maximum Continuous Drain Current:
    17 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT6038BLLG RoHS compliant?
Yes, APT6038BLLG is RoHS compliant.
What is the lead time for APT6038BLLG?
The standard lead time for APT6038BLLG is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
Minimum Order Quantity:
5
20 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.99
25
$9.04
50
$8.80
100
$8.58
250
$8.26
500
$8.24
1,000 +
$8.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!