- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT6030BVRG
Microchip Technology
APT6030BVRG
The APT6030BVRG is a 600V, 21A N-Channel enhancement mode Power MOS V® MOSFET with a low on-resistance of 0.300Ω.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT6030BVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:300@10V mOhm
-
Channel Mode:Enhancement9078
-
Maximum Continuous Drain Current:21 A
-
Dimension:16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
-
Material:N/A
-
Family:APT6030BVR
-
Channel Type:N9079
-
Category:Power MOSFET9077
-
Configuration:Single9080