Trans MOSFET N-CH 600V 21A 3-Pin(2+Tab) D3PAK Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH 600V 21A 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT6029SLLG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT6029SLLG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    N/A
  • Family:
    APT6029SLL
  • Maximum Drain Source Resistance:
    290@10V mOhm
  • Channel Mode:
    Enhancement9078
  • Category:
    Power MOSFET9077
  • Channel Type:
    N9079
  • Configuration:
    Single9080
  • Maximum Continuous Drain Current:
    21 A
  • Dimension:
    16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84 can ship
Minimum Order Quantity:
5
20 Weeks can ship 10/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.70
25
$12.41
50
$12.08
100
$11.62
250
$11.33
500
$11.30
1,000 +
$11.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!