Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

APT6029BLLG

Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-247 Tube
Search Keywords: APT6029BLLG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    APT6029BLLG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290055
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Channel Type:
    N9079
  • Material:
    N/A
  • Family:
    APT6029BLL
  • Dimension:
    16.269081mm(Max) x 5.31(Max) x 21.46(Max)mm
  • Configuration:
    Single9080
  • Maximum Continuous Drain Current:
    21 A
  • Channel Mode:
    Enhancement9078
  • Maximum Drain Source Resistance:
    290@10V mOhm
  • Category:
    Power MOSFET9077
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is APT6029BLLG RoHS compliant?
Yes, APT6029BLLG is RoHS compliant.
What is the lead time for APT6029BLLG?
The standard lead time for APT6029BLLG is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 142
Can Ship immediately
On Order:
200   can ship 9/23/26
Minimum Order Quantity:
5
20 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.66
25
$11.46
50
$11.16
100
$10.73
250
$10.47
500
$10.44
1,000 +
$10.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!