- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- APT6025SVRG
Microchip Technology
APT6025SVRG
Trans MOSFET N-CH 600V 25A 3-Pin(2+Tab) D3PAK Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Trans MOSFET N-CH 600V 25A 3-Pin(2+Tab) D3PAK Tube
Search Keywords: APT6025SVRG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:APT6025SVRG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Drain Source Resistance:250@10V mOhm
-
Family:APT6025SVR
-
Channel Type:N9079
-
Channel Mode:Enhancement9078
-
Category:Power MOSFET9077
-
Configuration:Single9080
-
Material:N/A
-
Maximum Continuous Drain Current:25 A
-
Dimension:16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Product Guides
+
Frequently Asked Questions
Is APT6025SVRG RoHS compliant?
Yes, APT6025SVRG is RoHS compliant.
What is the lead time for APT6025SVRG?
The standard lead time for APT6025SVRG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
138
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
5
$15.00
10
$14.39
25
$14.01
50
$13.65
100
$13.15
250
$13.12
500 +
$12.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT